NTR4502PT3G | |
---|---|
DigiKey Part Number | NTR4502PT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTR4502PT3G |
Description | MOSFET P-CH 30V 1.13A SOT23-3 |
Customer Reference | |
Detailed Description | P-Channel 30 V 1.13A (Ta) 400mW (Tj) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NTR4502PT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 1.95A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 200 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |