FDN352AP | |
---|---|
DigiKey Part Number | FDN352APTR-ND - Tape & Reel (TR) FDN352APCT-ND - Cut Tape (CT) FDN352APDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDN352AP |
Description | MOSFET P-CH 30V 1.3A SUPERSOT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 1.3A (Ta) 500mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDN352AP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 1.3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.9 nC @ 4.5 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 150 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.07900 | ¥30.79 |
100 | ¥2.13860 | ¥213.86 |
500 | ¥1.66966 | ¥834.83 |
1,000 | ¥1.35720 | ¥1,357.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.21323 | ¥3,639.69 |
6,000 | ¥1.15154 | ¥6,909.24 |
9,000 | ¥1.06929 | ¥9,623.61 |
30,000 | ¥1.04461 | ¥31,338.30 |
75,000 | ¥1.01798 | ¥76,348.50 |