IRLM220ATF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 6,936
Unit Price: ¥6.49000
Datasheet

IRLM220ATF

DigiKey Part Number
IRLM220ATFTR-ND - Tape & Reel (TR)
IRLM220ATFCT-ND - Cut Tape (CT)
IRLM220ATFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLM220ATF
Description
MOSFET N-CH 200V 1.13A SOT223-4
Customer Reference
Detailed Description
N-Channel 200 V 1.13A (Ta) 2W (Tc) Surface Mount SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
IRLM220ATF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
800mOhm @ 570mA, 5V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
430 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-4
Package / Case
Base Product Number