NTD25P03LT4G | |
---|---|
DigiKey Part Number | NTD25P03LT4GOSTR-ND - Tape & Reel (TR) NTD25P03LT4GOSCT-ND - Cut Tape (CT) NTD25P03LT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTD25P03LT4G |
Description | MOSFET P-CH 30V 25A DPAK |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 25A (Ta) 75W (Tj) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 5V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 25A, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 5 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 1260 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥9.15400 | ¥91.54 |
100 | ¥7.11870 | ¥711.87 |
500 | ¥6.03372 | ¥3,016.86 |
1,000 | ¥4.91513 | ¥4,915.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.62698 | ¥11,567.45 |
5,000 | ¥4.40665 | ¥22,033.25 |
12,500 | ¥4.20326 | ¥52,540.75 |