FQD7N10LTM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 2,375
Unit Price: ¥6.90000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5,591
Unit Price: ¥9.44000
Datasheet

Similar


Diodes Incorporated
In Stock: 133,952
Unit Price: ¥3.45000
Datasheet

Similar


STMicroelectronics
In Stock: 4,867
Unit Price: ¥8.46000
Datasheet

FQD7N10LTM

DigiKey Part Number
FQD7N10LTMTR-ND - Tape & Reel (TR)
FQD7N10LTMCT-ND - Cut Tape (CT)
FQD7N10LTMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FQD7N10LTM
Description
MOSFET N-CH 100V 5.8A DPAK
Customer Reference
Detailed Description
N-Channel 100 V 5.8A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
350mOhm @ 2.9A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
290 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number