5.8A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57,027 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.97327 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 8 V | 5.8A (Tc) | 1.8V, 4.5V | 35mOhm @ 4.4A, 4.5V | 1V @ 250µA | 30 nC @ 8 V | ±8V | 960 pF @ 4 V | - | 960mW (Ta), 1.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
8,274 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.22304 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.8A (Tc) | 10V | 36mOhm @ 4.5A, 10V | 2.5V @ 250µA | 10 nC @ 10 V | ±20V | 335 pF @ 15 V | - | 1.25W (Ta), 2.1W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
54,481 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.99402 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 5.8A (Tc) | 1.8V, 4.5V | 25mOhm @ 4A, 4.5V | 800mV @ 250µA | 7.7 nC @ 4.5 V | ±10V | 535 pF @ 10 V | - | 1.56W (Tc) | 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
846 In Stock | 1 : ¥16.83000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 5.8A (Tc) | 10V | 2Ohm @ 2.9A, 10V | 4.5V @ 100µA | 60.5 nC @ 10 V | ±30V | 1350 pF @ 25 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
788 In Stock | 1 : ¥26.11000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 5.8A (Tc) | 10V | 2Ohm @ 2.9A, 10V | 4.5V @ 100µA | 60.5 nC @ 10 V | ±30V | 1350 pF @ 25 V | - | 140W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
1,528 In Stock | 1 : ¥25.20000 Cut Tape (CT) 1,000 : ¥13.04456 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 5.8A (Tc) | 10V | 2Ohm @ 2.9A, 10V | 4.5V @ 100µA | 60.5 nC @ 10 V | ±30V | 1350 pF @ 25 V | - | 140W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
6,000 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.59702 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 5.8A (Tc) | 1.8V, 4.5V | 25mOhm @ 4A, 4.5V | - | 11 nC @ 4.5 V | ±10V | 775 pF @ 10 V | - | 1.56W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
5,940 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.69652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.8A (Tc) | 1.5V, 4.5V | 33mOhm @ 4A, 4.5V | 1V @ 250µA | 25 nC @ 4.5 V | ±10V | 2100 pF @ 15 V | - | 1.56W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
3,000 In Stock | 1 : ¥4.00000 Cut Tape (CT) 3,000 : ¥0.84530 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 16 V | 5.8A (Tc) | 2.5V, 4.5V | 45mOhm @ 4.1A, 4.5V | 1V @ 250µA | 7.8 nC @ 4.5 V | ±8V | 740 pF @ 4 V | - | 1.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 6-DFN (2x2) | 6-WDFN Exposed Pad | |||
173,355 Marketplace | Unavailable | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 5.8A (Tc) | 10V | 350mOhm @ 2.9A, 10V | 4V @ 250µA | 7.5 nC @ 10 V | ±25V | 250 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,336 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 5.8A (Tc) | 10V | 700mOhm @ 2.9A, 10V | 5V @ 250µA | 54 nC @ 10 V | ±30V | 1900 pF @ 25 V | - | 55W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
55,453 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 5.8A (Tc) | 10V | 700mOhm @ 2.9A, 10V | 5V @ 250µA | 54 nC @ 10 V | ±30V | 1900 pF @ 25 V | - | 55W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
69 In Stock | 1 : ¥33.50000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 5.8A (Tc) | 10V | 2Ohm @ 2.9A, 10V | 4.5V @ 100µA | 60.5 nC @ 10 V | ±30V | 1350 pF @ 25 V | - | 140W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
0 In Stock Check Lead Time | 12,000 : ¥2.09785 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 5.8A (Tc) | 1.8V, 4.5V | 25mOhm @ 4A, 4.5V | 800mV @ 250µA | 7.7 nC @ 4.5 V | ±10V | 535 pF @ 10 V | - | 1.56W (Tc) | 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | 2,000 : ¥2.14104 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 5.8A (Tc) | 5V, 10V | 350mOhm @ 2.9A, 10V | 2V @ 250µA | 6 nC @ 5 V | ±20V | 290 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 5.8A (Tc) | 5V, 10V | 350mOhm @ 2.9A, 10V | 2V @ 250µA | 6 nC @ 5 V | ±20V | 290 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock Check Lead Time | 2,500 : ¥5.56753 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 5.8A (Tc) | 10V | 900mOhm @ 2.5A, 10V | 4.75V @ 250µA | 5.1 nC @ 10 V | ±25V | 237 pF @ 100 V | - | 72W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | 3,000 : ¥9.81512 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 5.8A (Tc) | 10V | 900mOhm @ 2.5A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±25V | 363 pF @ 50 V | - | 68W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 14-PowerFLAT™ (5x5) | 14-PowerVQFN | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 800 V | 5.8A (Tc) | 10V | 1.95Ohm @ 2.9A, 10V | 5V @ 250µA | 31 nC @ 10 V | ±30V | 1500 pF @ 25 V | - | 3.13W (Ta), 158W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 900 V | 5.8A (Tc) | 10V | 2Ohm @ 3A, 10V | 5V @ 250µA | 55 nC @ 10 V | ±30V | 1400 pF @ 25 V | - | 135W (Tc) | 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 800 V | 5.8A (Tc) | 10V | 1.95Ohm @ 2.9A, 10V | 5V @ 250µA | 31 nC @ 10 V | ±30V | 1500 pF @ 25 V | - | 158W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 900 V | 5.8A (Tc) | 10V | 1.9Ohm @ 2.9A, 10V | 5V @ 250µA | 52 nC @ 10 V | ±30V | 1880 pF @ 25 V | - | 167W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 900 V | 5.8A (Tc) | 10V | 1.9Ohm @ 2.9A, 10V | 5V @ 250µA | 52 nC @ 10 V | ±30V | 1880 pF @ 25 V | - | 3.13W (Ta), 167W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 5.8A (Tc) | 10V | 700mOhm @ 2.9A, 10V | 5V @ 250µA | 54 nC @ 10 V | ±30V | 1900 pF @ 25 V | - | 55W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 900 V | 5.8A (Tc) | 10V | 2.3Ohm @ 2.9A, 10V | 5V @ 250µA | 40 nC @ 10 V | ±30V | 1550 pF @ 25 V | - | 185W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-3P | TO-3P-3, SC-65-3 |