G66 | |
---|---|
DigiKey Part Number | 3141-G66TR-ND - Tape & Reel (TR) 3141-G66CT-ND - Cut Tape (CT) 3141-G66DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G66 |
Description | P-16V,-5.8A,RD(MAX)<45M@-4.5V,VT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 16 V 5.8A (Tc) 1.7W (Tc) Surface Mount 6-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 16 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 4.1A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.8 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 740 pF @ 4 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DFN (2x2) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥2.44800 | ¥24.48 |
100 | ¥1.54980 | ¥154.98 |
500 | ¥1.16058 | ¥580.29 |
1,000 | ¥1.03468 | ¥1,034.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.84530 | ¥2,535.90 |
6,000 | ¥0.82643 | ¥4,958.58 |
9,000 | ¥0.73197 | ¥6,587.73 |
30,000 | ¥0.72253 | ¥21,675.90 |
75,000 | ¥0.61391 | ¥46,043.25 |