FQD5N60CTM | |
---|---|
DigiKey Part Number | FQD5N60CTMTR-ND - Tape & Reel (TR) FQD5N60CTMCT-ND - Cut Tape (CT) FQD5N60CTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQD5N60CTM |
Description | MOSFET N-CH 600V 2.8A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 2.8A (Tc) 2.5W (Ta), 49W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.5Ohm @ 1.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 670 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 49W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥8.11900 | ¥81.19 |
100 | ¥6.31740 | ¥631.74 |
500 | ¥5.35476 | ¥2,677.38 |
1,000 | ¥4.36203 | ¥4,362.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.10635 | ¥10,265.88 |
5,000 | ¥3.91079 | ¥19,553.95 |
12,500 | ¥3.73029 | ¥46,628.62 |