BZX84-A36,215 | |
---|---|
DigiKey Part Number | 1727-5601-2-ND - Tape & Reel (TR) 1727-5601-1-ND - Cut Tape (CT) 1727-5601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-A36,215 |
Description | DIODE ZENER 36V 250MW TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 250 mW ±1% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-A36,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 25.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.12000 | ¥31.20 |
100 | ¥1.87020 | ¥187.02 |
500 | ¥1.73178 | ¥865.89 |
1,000 | ¥1.17761 | ¥1,177.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.08410 | ¥3,252.30 |
6,000 | ¥1.03909 | ¥6,234.54 |
9,000 | ¥0.93518 | ¥8,416.62 |
30,000 | ¥0.92133 | ¥27,639.90 |
75,000 | ¥0.88358 | ¥66,268.50 |