FDD5N60NZTM | |
---|---|
DigiKey Part Number | FDD5N60NZTMTR-ND - Tape & Reel (TR) FDD5N60NZTMCT-ND - Cut Tape (CT) FDD5N60NZTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD5N60NZTM |
Description | MOSFET N-CH 600V 4A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 4A (Tc) 83W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥7.62700 | ¥76.27 |
100 | ¥5.93080 | ¥593.08 |
500 | ¥5.02720 | ¥2,513.60 |
1,000 | ¥4.09513 | ¥4,095.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.85506 | ¥9,637.65 |
5,000 | ¥3.67149 | ¥18,357.45 |
12,500 | ¥3.50203 | ¥43,775.38 |