FDD4685 | |
---|---|
DigiKey Part Number | FDD4685TR-ND - Tape & Reel (TR) FDD4685CT-ND - Cut Tape (CT) FDD4685DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD4685 |
Description | MOSFET P-CH 40V 8.4A/32A DPAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 8.4A (Ta), 32A (Tc) 69W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FDD4685 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 8.4A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2380 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥9.61400 | ¥96.14 |
100 | ¥7.47910 | ¥747.91 |
500 | ¥6.33928 | ¥3,169.64 |
1,000 | ¥5.16397 | ¥5,163.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.86129 | ¥12,153.23 |
5,000 | ¥4.62979 | ¥23,148.95 |
12,500 | ¥4.41610 | ¥55,201.25 |