4286PA51H01800 | |
---|---|
DigiKey Part Number | 903-1092-ND |
Manufacturer | |
Manufacturer Product Number | 4286PA51H01800 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.394" (10.00mm) | |
Length | 18.000" (457.20mm) | |
Height | 0.118" (3.00mm) | |
Material | Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.99000 | ¥70.99 |
10 | ¥64.15000 | ¥641.50 |
25 | ¥61.16440 | ¥1,529.11 |
100 | ¥53.11050 | ¥5,311.05 |
250 | ¥50.72300 | ¥12,680.75 |
500 | ¥46.24764 | ¥23,123.82 |
1,000 | ¥40.28012 | ¥40,280.12 |