FDD16AN08A0 | |
---|---|
DigiKey Part Number | FDD16AN08A0TR-ND - Tape & Reel (TR) FDD16AN08A0CT-ND - Cut Tape (CT) FDD16AN08A0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD16AN08A0 |
Description | MOSFET N-CH 75V 9A/50A DPAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 9A (Ta), 50A (Tc) 135W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 47 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1874 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 135W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.86000 | ¥14.86 |
10 | ¥12.33900 | ¥123.39 |
100 | ¥9.81810 | ¥981.81 |
500 | ¥8.30750 | ¥4,153.75 |
1,000 | ¥7.04877 | ¥7,048.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.69634 | ¥16,740.85 |
5,000 | ¥6.44460 | ¥32,223.00 |
12,500 | ¥6.23124 | ¥77,890.50 |