9A (Ta), 50A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,105 In Stock | 1 : ¥14.86000 Cut Tape (CT) 2,500 : ¥6.69634 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 9A (Ta), 50A (Tc) | 6V, 10V | 16mOhm @ 50A, 10V | 4V @ 250µA | 47 nC @ 10 V | ±20V | 1874 pF @ 25 V | - | 135W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
7,983 In Stock | 1 : ¥5.91000 Cut Tape (CT) 3,000 : ¥2.23320 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 9A (Ta), 50A (Tc) | 4.5V, 10V | 12mOhm @ 10A, 10V | 2.5V @ 250µA | 23 nC @ 4.5 V | ±20V | 2767 pF @ 25 V | - | 2W (Ta), 63W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN5060-8 | 8-PowerVDFN | ||
6,518 In Stock | 1 : ¥6.32000 Cut Tape (CT) 3,000 : ¥2.41045 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 9A (Ta), 50A (Tc) | 4.5V, 10V | 12mOhm @ 10A, 10V | 2.5V @ 250µA | 23 nC @ 4.5 V | ±20V | 2767 pF @ 25 V | - | 2W (Ta), 63W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
9,918 In Stock | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.59950 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 9A (Ta), 50A (Tc) | 4.5V, 10V | 12mOhm @ 10A, 10V | 2.5V @ 250µA | 23 nC @ 4.5 V | ±20V | 2767 pF @ 25 V | - | 2W (Ta), 63W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN5060-8 | 8-PowerVDFN | ||
2,079 In Stock | 1 : ¥8.29000 Cut Tape (CT) 3,000 : ¥3.42984 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 9A (Ta), 50A (Tc) | 4.5V, 10V | 12mOhm @ 10A, 10V | 2.5V @ 250µA | 23 nC @ 4.5 V | ±20V | 2767 pF @ 25 V | - | 2.4W (Ta), 75W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 9A (Ta), 50A (Tc) | 5V, 10V | 17mOhm @ 20A, 10V | 3.5V @ 250µA | 38 nC @ 10 V | ±25V | 2200 pF @ 15 V | - | 2.5W (Ta), 71W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 75 V | 9A (Ta), 50A (Tc) | 6V, 10V | 16mOhm @ 50A, 10V | 4V @ 250µA | 47 nC @ 10 V | ±20V | 1874 pF @ 25 V | - | 135W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 75 V | 9A (Ta), 50A (Tc) | 6V, 10V | 16mOhm @ 50A, 10V | 4V @ 250µA | 47 nC @ 10 V | ±20V | 1874 pF @ 25 V | - | 135W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 |