PJQ5443-AU_R2_000A1 | |
---|---|
DigiKey Part Number | 3757-PJQ5443-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-PJQ5443-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-PJQ5443-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ5443-AU_R2_000A1 |
Description | 40V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 9A (Ta), 50A (Tc) 2W (Ta), 63W (Tc) Surface Mount DFN5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2767 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 63W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.92700 | ¥59.27 |
100 | ¥4.10490 | ¥410.49 |
500 | ¥3.42956 | ¥1,714.78 |
1,000 | ¥2.91875 | ¥2,918.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.59950 | ¥7,798.50 |
6,000 | ¥2.46270 | ¥14,776.20 |
9,000 | ¥2.28027 | ¥20,522.43 |
30,000 | ¥2.25770 | ¥67,731.00 |