M95160-RMN6TP | |
---|---|
DigiKey Part Number | 497-8688-2-ND - Tape & Reel (TR) 497-8688-1-ND - Cut Tape (CT) 497-8688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95160-RMN6TP |
Description | IC EEPROM 16KBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95160-RMN6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥3.16100 | ¥31.61 |
25 | ¥2.93600 | ¥73.40 |
50 | ¥2.92100 | ¥146.05 |
100 | ¥2.59430 | ¥259.43 |
250 | ¥2.56112 | ¥640.28 |
500 | ¥2.52238 | ¥1,261.19 |
1,000 | ¥2.45498 | ¥2,454.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.40196 | ¥6,004.90 |
5,000 | ¥2.20693 | ¥11,034.65 |
12,500 | ¥2.16821 | ¥27,102.63 |
25,000 | ¥2.11659 | ¥52,914.75 |