CAT25640YI-GT3 | |
---|---|
DigiKey Part Number | CAT25640YI-GT3OSTR-ND - Tape & Reel (TR) CAT25640YI-GT3OSCT-ND - Cut Tape (CT) CAT25640YI-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25640YI-GT3 |
Description | IC EEPROM 64KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT25640YI-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥4.22000 | ¥42.20 |
25 | ¥4.17040 | ¥104.26 |
50 | ¥4.14600 | ¥207.30 |
100 | ¥3.70750 | ¥370.75 |
250 | ¥3.67604 | ¥919.01 |
500 | ¥3.62184 | ¥1,810.92 |
1,000 | ¥3.49220 | ¥3,492.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.28740 | ¥9,862.20 |
6,000 | ¥3.18082 | ¥19,084.92 |
15,000 | ¥3.07632 | ¥46,144.80 |