M95640-RDW6TP | |
---|---|
DigiKey Part Number | 497-19626-2-ND - Tape & Reel (TR) 497-19626-1-ND - Cut Tape (CT) 497-19626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95640-RDW6TP |
Description | IC EEPROM 64KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95640-RDW6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.55500 | ¥35.55 |
25 | ¥3.30040 | ¥82.51 |
50 | ¥3.28220 | ¥164.11 |
100 | ¥2.91530 | ¥291.53 |
250 | ¥2.87836 | ¥719.59 |
500 | ¥2.83484 | ¥1,417.42 |
1,000 | ¥2.75907 | ¥2,759.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.53507 | ¥10,140.28 |
8,000 | ¥2.48027 | ¥19,842.16 |
12,000 | ¥2.43676 | ¥29,241.12 |
28,000 | ¥2.37874 | ¥66,604.72 |