NCV7748D2R2G | |
---|---|
DigiKey Part Number | 488-NCV7748D2R2GTR-ND - Tape & Reel (TR) 488-NCV7748D2R2GCT-ND - Cut Tape (CT) 488-NCV7748D2R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7748D2R2G |
Description | IC PWR DRIVER P-CHAN 2:1 14SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 1.3A 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV7748D2R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | Low Side | |
Output Type | - | |
Interface | LIN | |
Voltage - Load | 2.3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 38V | |
Current - Output (Max) | 1.3A | |
Rds On (Typ) | 800mOhm, 1.5Ohm | |
Input Type | - | |
Features | Sleep Mode | |
Fault Protection | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.29000 | ¥36.29 |
10 | ¥32.56000 | ¥325.60 |
25 | ¥30.78360 | ¥769.59 |
100 | ¥25.31080 | ¥2,531.08 |
250 | ¥22.71160 | ¥5,677.90 |
500 | ¥21.89062 | ¥10,945.31 |
1,000 | ¥18.19654 | ¥18,196.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.51250 | ¥43,781.25 |