XR33038ID-F | |
---|---|
DigiKey Part Number | 1016-2002-5-ND |
Manufacturer | |
Manufacturer Product Number | XR33038ID-F |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XR33038ID-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.58000 | ¥22.58 |
10 | ¥20.26200 | ¥202.62 |
98 | ¥16.28388 | ¥1,595.82 |
294 | ¥15.29034 | ¥4,495.36 |
588 | ¥13.37905 | ¥7,866.88 |
1,078 | ¥11.08545 | ¥11,950.12 |
2,548 | ¥10.32093 | ¥26,297.73 |
5,096 | ¥9.93868 | ¥50,647.51 |