CAT25160VI-GT3 | |
---|---|
DigiKey Part Number | CAT25160VI-GT3TR-ND - Tape & Reel (TR) CAT25160VI-GT3CT-ND - Cut Tape (CT) CAT25160VI-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25160VI-GT3 |
Description | IC EEPROM 16KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT25160VI-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.44800 | ¥34.48 |
25 | ¥3.20200 | ¥80.05 |
50 | ¥3.18380 | ¥159.19 |
100 | ¥2.82750 | ¥282.75 |
250 | ¥2.79132 | ¥697.83 |
500 | ¥2.74914 | ¥1,374.57 |
1,000 | ¥2.67574 | ¥2,675.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.53823 | ¥7,614.69 |
6,000 | ¥2.40536 | ¥14,432.16 |
15,000 | ¥2.36316 | ¥35,447.40 |
30,000 | ¥2.30690 | ¥69,207.00 |