APBA3010EYC-GX | |
---|---|
DigiKey Part Number | 754-1584-2-ND - Tape & Reel (TR) 754-1584-1-ND - Cut Tape (CT) 754-1584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APBA3010EYC-GX |
Description | LED RED/YLW CLR CHIP SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow 617nm Red, 588nm Yellow LED Indication - Discrete 2V Red, 2.1V Yellow 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APBA3010EYC-GX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2.1V Yellow | |
Current - Test | 20mA Red, 20mA Yellow | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 627nm Red, 590nm Yellow | |
Features | - | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥2.67800 | ¥26.78 |
100 | ¥1.54040 | ¥154.04 |
1,000 | ¥1.20547 | ¥1,205.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.10503 | ¥2,210.06 |
6,000 | ¥1.00459 | ¥6,027.54 |
10,000 | ¥0.93762 | ¥9,376.20 |
50,000 | ¥0.87064 | ¥43,532.00 |
100,000 | ¥0.83716 | ¥83,716.00 |