AH3376-SA-7 | |
---|---|
DigiKey Part Number | AH3376-SA-7DITR-ND - Tape & Reel (TR) AH3376-SA-7DICT-ND - Cut Tape (CT) AH3376-SA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3376-SA-7 |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 10mT Trip, 8.5mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 3V ~ 28V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 55mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥3.81800 | ¥38.18 |
25 | ¥3.29360 | ¥82.34 |
50 | ¥3.17400 | ¥158.70 |
100 | ¥2.70430 | ¥270.43 |
500 | ¥2.35162 | ¥1,175.81 |
1,000 | ¥2.05762 | ¥2,057.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.96945 | ¥5,908.35 |
6,000 | ¥1.82248 | ¥10,934.88 |
9,000 | ¥1.70489 | ¥15,344.01 |
15,000 | ¥1.66374 | ¥24,956.10 |