TCAN330DR

DigiKey Part Number
296-48676-2-ND - Tape & Reel (TR)
296-48676-1-ND - Cut Tape (CT)
296-48676-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN330DR
Description
IC TRANSCEIVER 1/1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TCAN330DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
1Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.08000¥25.08
10¥22.52800¥225.28
25¥21.24960¥531.24
100¥18.10590¥1,810.59
250¥17.00072¥4,250.18
500¥14.87560¥7,437.80
1,000¥12.32557¥12,325.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥11.47549¥28,688.73
5,000¥11.05048¥55,252.40
Manufacturers Standard Package