TLE42962GV50HTSA1 | |
---|---|
DigiKey Part Number | TLE42962GV50HTSA1TR-ND - Tape & Reel (TR) TLE42962GV50HTSA1CT-ND - Cut Tape (CT) TLE42962GV50HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42962GV50HTSA1 |
Description | IC REG LINEAR 5V 30MA SCT595-5 |
Manufacturer Standard Lead Time | 89 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 30mA PG-SCT595-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 170 µA | |
Current - Supply (Max) | 5.2 mA | |
PSRR | 60dB (100Hz) | |
Control Features | Inhibit | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Gull Wing | |
Supplier Device Package | PG-SCT595-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.10000 | ¥9.10 |
10 | ¥8.12700 | ¥81.27 |
25 | ¥7.70880 | ¥192.72 |
100 | ¥6.33340 | ¥633.34 |
250 | ¥5.92024 | ¥1,480.06 |
500 | ¥5.23182 | ¥2,615.91 |
1,000 | ¥4.13040 | ¥4,130.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.85505 | ¥11,565.15 |
6,000 | ¥3.66230 | ¥21,973.80 |
15,000 | ¥3.52461 | ¥52,869.15 |