TLE4286GHTSA1 | |
---|---|
DigiKey Part Number | 448-TLE4286GHTSA1TR-ND - Tape & Reel (TR) 448-TLE4286GHTSA1CT-ND - Cut Tape (CT) 448-TLE4286GHTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4286GHTSA1 |
Description | IC REG LINEAR 5V 15MA SCT595-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 15mA PG-SCT595-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Inhibit | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Gull Wing | |
Supplier Device Package | PG-SCT595-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.85500 | ¥68.55 |
25 | ¥6.50200 | ¥162.55 |
100 | ¥5.34210 | ¥534.21 |
250 | ¥4.99352 | ¥1,248.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.25158 | ¥9,754.74 |
6,000 | ¥3.08901 | ¥18,534.06 |
15,000 | ¥2.97288 | ¥44,593.20 |