TLE42962GV33HTSA1 | |
---|---|
DigiKey Part Number | TLE42962GV33HTSA1TR-ND - Tape & Reel (TR) TLE42962GV33HTSA1CT-ND - Cut Tape (CT) TLE42962GV33HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42962GV33HTSA1 |
Description | IC REG LINEAR 3.3V 30MA SCT595-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 30mA PG-SCT595-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42962GV33HTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 170 µA | |
Current - Supply (Max) | 5.2 mA | |
PSRR | 60dB (100Hz) | |
Control Features | Inhibit | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Gull Wing | |
Supplier Device Package | PG-SCT595-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.84900 | ¥78.49 |
25 | ¥7.44480 | ¥186.12 |
100 | ¥6.11630 | ¥611.63 |
250 | ¥5.71732 | ¥1,429.33 |
500 | ¥5.05248 | ¥2,526.24 |
1,000 | ¥3.98882 | ¥3,988.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.72290 | ¥11,168.70 |
6,000 | ¥3.53676 | ¥21,220.56 |
15,000 | ¥3.40379 | ¥51,056.85 |