TLE42994EV33XUMA1 | |
---|---|
DigiKey Part Number | TLE42994EV33XUMA1TR-ND - Tape & Reel (TR) TLE42994EV33XUMA1CT-ND - Cut Tape (CT) TLE42994EV33XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42994EV33XUMA1 |
Description | IC REG LIN 3.3V 150MA SSOP-14-2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PG-SSOP-14-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | 66dB (100Hz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-SSOP-14-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.13000 | ¥15.13 |
10 | ¥13.62700 | ¥136.27 |
25 | ¥12.85320 | ¥321.33 |
100 | ¥10.95080 | ¥1,095.08 |
250 | ¥10.28228 | ¥2,570.57 |
500 | ¥8.99712 | ¥4,498.56 |
1,000 | ¥7.45472 | ¥7,454.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.94062 | ¥17,351.55 |
5,000 | ¥6.68356 | ¥33,417.80 |
12,500 | ¥6.42650 | ¥80,331.25 |