D6T-1A-01 | |
---|---|
DigiKey Part Number | Z10315-ND |
Manufacturer | |
Manufacturer Product Number | D6T-1A-01 |
Description | SENSOR DIGITAL 0C-60C MODULE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local 5°C ~ 50°C Module |
Datasheet | Datasheet |
EDA/CAD Models | D6T-1A-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | 5°C ~ 50°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 4.5V ~ 5.5V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | 0°C ~ 60°C | |
Mounting Type | User Defined | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.33000 | ¥139.33 |
10 | ¥110.29800 | ¥1,102.98 |
25 | ¥104.49560 | ¥2,612.39 |
80 | ¥89.98238 | ¥7,198.59 |
480 | ¥84.17704 | ¥40,404.98 |
960 | ¥79.82310 | ¥76,630.18 |