TPIS 1T 1256 L5.5 | |
---|---|
DigiKey Part Number | TPIS1T1256L5.5-ND |
Manufacturer | |
Manufacturer Product Number | TPIS 1T 1256 L5.5 |
Description | SENSOR DIGITAL INFRARED TO39 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) 17 b TO-39 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Digital, Infrared (IR) | |
Sensing Temperature - Local | - | |
Sensing Temperature - Remote | - | |
Output Type | Direct Link | |
Voltage - Supply | 2.4V ~ 3.6V | |
Resolution | 17 b | |
Features | - | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-39-3 Lens Top Metal Can | |
Supplier Device Package | TO-39 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.89000 | ¥116.89 |