D6T-32L-01A | |
---|---|
DigiKey Part Number | 39-D6T-32L-01A-ND |
Manufacturer | |
Manufacturer Product Number | D6T-32L-01A |
Description | SENSOR DIGITAL -10C-70C MODULE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local 0°C ~ 200°C Module |
Datasheet | Datasheet |
EDA/CAD Models | D6T-32L-01A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | 0°C ~ 200°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 4.5V ~ 5.5V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | ±3°C (±5°C) | |
Test Condition | 25°C | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | User Defined | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,295.02000 | ¥1,295.02 |
10 | ¥1,173.62500 | ¥11,736.25 |
25 | ¥1,133.15440 | ¥28,328.86 |