TBP-I2C-H04 | |
---|---|
DigiKey Part Number | 4369-TBP-I2C-H04-ND |
Manufacturer | |
Manufacturer Product Number | TBP-I2C-H04 |
Description | DIGITAL IR SENSOR -20~380 4FOV |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) -20°C ~ 70°C 0.01°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diwell Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Digital, Infrared (IR) | |
Sensing Temperature - Local | -20°C ~ 70°C | |
Sensing Temperature - Remote | -20°C ~ 380°C (IR) | |
Output Type | I2C | |
Voltage - Supply | 3V ~ 5V | |
Resolution | 0.01°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2% | |
Test Condition | - | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥510.82000 | ¥510.82 |
5 | ¥430.82200 | ¥2,154.11 |
10 | ¥400.38100 | ¥4,003.81 |
25 | ¥363.44120 | ¥9,086.03 |
50 | ¥337.79420 | ¥16,889.71 |
100 | ¥313.96560 | ¥31,396.56 |