LM19CIZ/LFT4 | |
---|---|
DigiKey Part Number | 296-48469-1-ND - Cut Tape (CT) 296-48469-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LM19CIZ/LFT4 |
Description | SENSOR ANALOG -55C-130C TO92 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | LM19CIZ/LFT4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -55°C ~ 130°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.4V ~ 5.5V | |
Resolution | 11.77mV/°C | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2.5°C (±3.8°C) | |
Test Condition | 25°C ~ 30°C (-55°C) | |
Operating Temperature | -55°C ~ 130°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥7.23400 | ¥72.34 |
25 | ¥5.79080 | ¥144.77 |
100 | ¥5.30790 | ¥530.79 |
500 | ¥4.46328 | ¥2,231.64 |
1,000 | ¥3.98086 | ¥3,980.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.98082 | ¥7,961.64 |
4,000 | ¥3.86019 | ¥15,440.76 |
6,000 | ¥3.61893 | ¥21,713.58 |
10,000 | ¥3.37767 | ¥33,776.70 |
20,000 | ¥3.31736 | ¥66,347.20 |