10205977-00 | |
---|---|
DigiKey Part Number | 223-1895-ND |
Manufacturer | |
Manufacturer Product Number | 10205977-00 |
Description | TSD305-2C55 DIGITAL THERMOPILE S |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -20°C ~ 85°C 16 b TO-5 |
Datasheet | Datasheet |
EDA/CAD Models | 10205977-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -20°C ~ 85°C | |
Sensing Temperature - Remote | 0°C ~ 300°C | |
Output Type | I2C | |
Voltage - Supply | 1.68V ~ 3.6V | |
Resolution | 16 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±1°C | |
Test Condition | 15°C ~ 35°C | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205AA, TO-5-4 Metal Can Variant | |
Supplier Device Package | TO-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥252.05000 | ¥252.05 |
10 | ¥210.05600 | ¥2,100.56 |
25 | ¥186.04600 | ¥4,651.15 |
110 | ¥180.04536 | ¥19,804.99 |