RJS1K0E | |
---|---|
DigiKey Part Number | RJS1K0E-ND |
Manufacturer | |
Manufacturer Product Number | RJS1K0E |
Description | POT 1K OHM 50W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Wirewound 50W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±10% | |
Power (Watts) | 50W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Flatted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 2.310" Dia (58.67mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,148.80000 | ¥1,148.80 |
10 | ¥1,033.88500 | ¥10,338.85 |
25 | ¥890.28760 | ¥22,257.19 |
50 | ¥832.85180 | ¥41,642.59 |
100 | ¥775.41280 | ¥77,541.28 |