Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | - | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | - | |
Height | 1.250" (31.75mm) | |
Indicator | - | |
Material | Aluminum | |
Color | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.34000 | ¥82.34 |
10 | ¥77.91900 | ¥779.19 |
100 | ¥66.79170 | ¥6,679.17 |
1,000 | ¥57.88577 | ¥57,885.77 |