Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Pointer | |
Type | Fluted | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.625" (41.28mm) | |
Height | - | |
Indicator | - | |
Material | Aluminum | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥431.51000 | ¥431.51 |
5 | ¥406.87800 | ¥2,034.39 |
10 | ¥394.54700 | ¥3,945.47 |
25 | ¥357.55360 | ¥8,938.84 |
50 | ¥345.22560 | ¥17,261.28 |
100 | ¥332.89530 | ¥33,289.53 |
250 | ¥320.56628 | ¥80,141.57 |