Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Pointer | |
Type | Fluted | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.625" (41.28mm) | |
Height | - | |
Indicator | - | |
Material | Aluminum | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥437.66000 | ¥437.66 |
5 | ¥412.69000 | ¥2,063.45 |
10 | ¥400.17900 | ¥4,001.79 |
25 | ¥362.66000 | ¥9,066.50 |
50 | ¥350.15640 | ¥17,507.82 |
100 | ¥337.65040 | ¥33,765.04 |
250 | ¥325.14472 | ¥81,286.18 |