Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Fluted | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 2.375" (60.33mm) | |
Height | - | |
Indicator | - | |
Material | Aluminum | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥380.36000 | ¥380.36 |
10 | ¥347.72600 | ¥3,477.26 |
100 | ¥293.39620 | ¥29,339.62 |