Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | - | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | - | |
Height | 2.250" (57.15mm) | |
Indicator | - | |
Material | Aluminum | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥334.92700 | ¥3,349.27 |