RHS50R | |
---|---|
DigiKey Part Number | RHS50R-ND |
Manufacturer | |
Manufacturer Product Number | RHS50R |
Description | POT 50 OHM 25W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 50 Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Wirewound 25W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 50 | |
Tolerance | ±10% | |
Power (Watts) | 25W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Flatted | |
Actuator Length | 0.750" (19.05mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 1.560" Dia (39.62mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥959.69000 | ¥959.69 |
10 | ¥863.70600 | ¥8,637.06 |
100 | ¥647.77720 | ¥64,777.72 |