PTN3222GMJ | |
---|---|
DigiKey Part Number | 568-PTN3222GMJTR-ND - Tape & Reel (TR) 568-PTN3222GMJCT-ND - Cut Tape (CT) 568-PTN3222GMJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN3222GMJ |
Description | IC EUSB2 TO USB2 QFN12 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 480Mbps 12-XQFN (1.75x2.2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | 480Mbps | |
Number of Channels | 1 | |
Delay Time | 3.0ns (Max) | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 1.62V ~ 1.98V, 2.85V ~ 3.63V | |
Current - Supply | 55mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-XQFN (1.75x2.2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥15.09000 | ¥150.90 |
25 | ¥14.23120 | ¥355.78 |
100 | ¥12.12530 | ¥1,212.53 |
250 | ¥11.38552 | ¥2,846.38 |
500 | ¥9.96224 | ¥4,981.12 |
1,000 | ¥8.25434 | ¥8,254.34 |
2,500 | ¥7.68510 | ¥19,212.75 |
5,000 | ¥7.40048 | ¥37,002.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
18,000 | ¥6.87192 | ¥123,694.56 |