TUSB2E22YCGT | |
---|---|
DigiKey Part Number | 296-TUSB2E22YCGTTR-ND - Tape & Reel (TR) 296-TUSB2E22YCGTCT-ND - Cut Tape (CT) 296-TUSB2E22YCGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB2E22YCGT |
Description | TUSB2E22YCGT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ReDriver 2 Channel 25-DSBGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB2E22YCGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ReDriver | |
Applications | USB | |
Input | - | |
Output | - | |
Data Rate (Max) | - | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-XFBGA, DSBGA | |
Supplier Device Package | 25-DSBGA (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.88000 | ¥52.88 |
10 | ¥47.76000 | ¥477.60 |
25 | ¥45.53600 | ¥1,138.40 |
100 | ¥39.53830 | ¥3,953.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥26.54852 | ¥6,637.13 |