TUSB2E22RZAR | |
---|---|
DigiKey Part Number | 296-TUSB2E22RZARTR-ND - Tape & Reel (TR) 296-TUSB2E22RZARCT-ND - Cut Tape (CT) 296-TUSB2E22RZARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB2E22RZAR |
Description | EUSB2 TO USB 2.0 DUAL REPEATER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 480Mbps 20-VQFN-FCRLF (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB2E22RZAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | 480Mbps | |
Number of Channels | 2 | |
Delay Time | 1ms | |
Signal Conditioning | - | |
Voltage - Supply | 1.62V ~ 1.98V, 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN-FCRLF (3.5x3.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.74000 | ¥50.74 |
10 | ¥45.81900 | ¥458.19 |
25 | ¥43.68600 | ¥1,092.15 |
100 | ¥37.93180 | ¥3,793.18 |
250 | ¥36.22724 | ¥9,056.81 |
500 | ¥33.03084 | ¥16,515.42 |
1,000 | ¥28.76880 | ¥28,768.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥27.70325 | ¥83,109.75 |