TUSB216IRWBR | |
---|---|
DigiKey Part Number | 296-TUSB216IRWBRTR-ND - Tape & Reel (TR) 296-TUSB216IRWBRCT-ND - Cut Tape (CT) 296-TUSB216IRWBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB216IRWBR |
Description | COMMERCIAL THIRD-GENERATION USB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 3 Channel 480Mbps 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB216IRWBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB | |
Input | - | |
Output | - | |
Data Rate (Max) | 480Mbps | |
Number of Channels | 3 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Capacitance - Input | 2.5 pF | |
Voltage - Supply | 2.3V ~ 6.5V | |
Current - Supply | 22mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-X2QFN (1.6x1.6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.78000 | ¥43.78 |
10 | ¥39.30100 | ¥393.01 |
25 | ¥37.15040 | ¥928.76 |
100 | ¥32.19670 | ¥3,219.67 |
250 | ¥30.54588 | ¥7,636.47 |
500 | ¥27.40878 | ¥13,704.39 |
1,000 | ¥23.11583 | ¥23,115.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥21.96006 | ¥65,880.18 |