TUSB216RWBRQ1 | |
---|---|
DigiKey Part Number | 296-TUSB216RWBRQ1TR-ND - Tape & Reel (TR) 296-TUSB216RWBRQ1CT-ND - Cut Tape (CT) 296-TUSB216RWBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB216RWBRQ1 |
Description | USB 2.0 HIGH SPEED SIGNAL CONDIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ReDriver 1 Channel 480Mbps 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ReDriver | |
Applications | USB | |
Input | - | |
Output | - | |
Data Rate (Max) | 480Mbps | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Capacitance - Input | 150 pF | |
Voltage - Supply | 2.3V ~ 6.5V | |
Current - Supply | 36mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-X2QFN (1.6x1.6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.35000 | ¥51.35 |
10 | ¥46.11900 | ¥461.19 |
25 | ¥43.60440 | ¥1,090.11 |
100 | ¥37.78960 | ¥3,778.96 |
250 | ¥35.85132 | ¥8,962.83 |
500 | ¥32.16928 | ¥16,084.64 |
1,000 | ¥27.13078 | ¥27,130.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥25.77422 | ¥77,322.66 |