HD3SS3212RKSRQ1 | |
---|---|
DigiKey Part Number | 296-HD3SS3212RKSRQ1TR-ND - Tape & Reel (TR) 296-HD3SS3212RKSRQ1CT-ND - Cut Tape (CT) 296-HD3SS3212RKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD3SS3212RKSRQ1 |
Description | INTERFACE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | HD3SS3212RKSRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1, 1:2 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 8Ohm | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 9GHz | |
Features | Bi-Directional, USB 3.1 | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (2.5x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.33000 | ¥22.33 |
10 | ¥20.04800 | ¥200.48 |
25 | ¥18.95480 | ¥473.87 |
100 | ¥16.42780 | ¥1,642.78 |
250 | ¥15.58548 | ¥3,896.37 |
500 | ¥13.98474 | ¥6,992.37 |
1,000 | ¥11.79437 | ¥11,794.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.20469 | ¥33,614.07 |
6,000 | ¥10.78346 | ¥64,700.76 |