MIMX8ML3DVNLZAB | |
---|---|
DigiKey Part Number | 568-MIMX8ML3DVNLZAB-ND |
Manufacturer | |
Manufacturer Product Number | MIMX8ML3DVNLZAB |
Description | IC MPU I.MX8ML 1.8GHZ 548LFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC i.MX8ML 2 Core, 64-Bit 1.8GHz 548-LFBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53 | |
Number of Cores/Bus Width | 2 Core, 64-Bit | |
Speed | 1.8GHz | |
Co-Processors/DSP | ARM® Cortex®-M7, Multimedia; NEON™ MPE, Hi-Fi4 DSP | |
RAM Controllers | DDR4, LPDDR4 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | HTML, LVDS, MIPI-CSI, MIPI-DSI | |
Ethernet | GbE (2) | |
SATA | - | |
USB | USB 2.0 + PHY (2), USB 3.0 + PHY (2) | |
Voltage - I/O | - | |
Operating Temperature | 0°C ~ 95°C (TJ) | |
Security Features | ARM TZ, CAAM, RDC | |
Mounting Type | Surface Mount | |
Package / Case | 548-LFBGA | |
Supplier Device Package | 548-LFBGA (15x15) | |
Additional Interfaces | CAN, I2C, I2S, PCIe, SD/SDIO, SPI, UART |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥442.59000 | ¥442.59 |
10 | ¥359.06400 | ¥3,590.64 |
126 | ¥311.76341 | ¥39,282.19 |