M24256-DFMC6TG | |
---|---|
DigiKey Part Number | 497-15742-2-ND - Tape & Reel (TR) 497-15742-1-ND - Cut Tape (CT) 497-15742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24256-DFMC6TG |
Description | IC EEPROM 256KBIT I2C 8UFDFPN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M24256-DFMC6TG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥4.40000 | ¥44.00 |
25 | ¥4.08520 | ¥102.13 |
50 | ¥4.06220 | ¥203.11 |
100 | ¥3.60740 | ¥360.74 |
250 | ¥3.56176 | ¥890.44 |
500 | ¥3.50788 | ¥1,753.94 |
1,000 | ¥3.41421 | ¥3,414.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.06920 | ¥15,346.00 |
10,000 | ¥3.03530 | ¥30,353.00 |
15,000 | ¥3.01536 | ¥45,230.40 |
25,000 | ¥2.94357 | ¥73,589.25 |