780702-01 | |
---|---|
DigiKey Part Number | 2770-780702-01-ND |
Manufacturer | |
Manufacturer Product Number | 780702-01 |
Description | 2-POSITION SCREW TERMINAL KIT FO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Specialized Connector for use with CompactRIO |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Connector | |
For Use With/Related Products | CompactRIO | |
Specifications | 2 Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.39000 | ¥175.39 |